ACC28DRYS-S93

Heilind Number:SULACC28DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC28DRYS-S93

Detailed Description

Introducing the ACC28DRYS-S93, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a compact design and side hole mount type, it offers easy installation and space-saving benefits. The 56 female contacts, made of Beryllium Copper and plated with Gold, guarantee reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Operating seamlessly in a temperature range from -65 to 150 °C, it is suitable for diverse environments. The straight orientation and full bellow contact type further enhance its functionality. With Matte Tin termination plating, it offers long-lasting performance. Perfect for demanding PCB applications, the ACC28DRYS-S93 is a top choice for engineers seeking quality and reliability.