ACC28DSXI

Heilind Number:SULACC28DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DSXI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DSXI

Detailed Description

Introducing the ACC28DSXI, a high-performance board-to-board PCB connector designed for industrial applications requiring precision and durability. Featuring a female gender with a single row of 28 positions, this connector ensures seamless connectivity in even the most demanding environments. Constructed with PPS and Beryllium Copper materials and gold-plated contacts, it guarantees optimal signal transmission while withstanding voltage up to 700 VAC. The threaded mount type and thru-hole termination method offer secure and reliable installation. With a pitch of 2.54 mm and operating temperature range from -65 to 150°C, it meets the stringent requirements of various industries. The connector's straight orientation, along with a connector height of 10.95 mm and width of 8.38 mm, allows for space-efficient PCB integration. Its full bellow contact type and matte tin termination plating further enhance its performance and longevity. Trust the ACC28DSXI for your critical connectivity needs.