ACC28DTAD

Heilind Number:SULACC28DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DTAD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DTAD

Detailed Description

The ACC28DTAD is a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector boasts a rugged design capable of handling up to 3A and 700VAC. With two rows and 56 positions, it offers ample connectivity options. The clearance hole mount and thru-hole termination method ensure secure installation. Beryllium Copper contacts with gold plating ensure reliable signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type make it versatile for various board-to-board and card edge connections. With a compact design measuring just 15.49mm in height and 9.4mm in width, the ACC28DTAD is perfect for space-constrained applications. Matte Tin termination plating adds durability. This connector falls under the category of Board-to-Board PCB Connectors, making it ideal for use in electronic assemblies. Whether in industrial, aerospace, or telecommunications settings, the ACC28DTAD delivers high reliability and performance, meeting the needs of professionals in the field.