ACC28DTAI

Heilind Number:SULACC28DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DTAI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DTAI

Detailed Description

This female, right-angle PCB connector, SKU ACC28DTAI, boasts a robust construction featuring contact materials of PPS and Beryllium Copper with gold plating, ensuring reliable performance. With a pitch of 2.54mm (.1 in) and 56 positions across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure attachment to circuit boards. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its loop bellow contact type and matte tin termination plating further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient, ideal for high-density PCB layouts. Whether used in hi-rel environments or standard applications, this ACC28DTAI connector guarantees high performance and longevity.