ACC28DTBH

Heilind Number:SULACC28DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DTBH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DTBH

Detailed Description

Introducing the ACC28DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 56 positions in a compact 2.54mm pitch, it offers ample connectivity in a space-efficient design. The connector's gender is female, with a right-angle orientation for seamless mounting. Utilizing PPS and Beryllium Copper construction with gold contact plating, it guarantees durability and efficient signal transfer. The termination method is through-hole with a clearance hole mount type, facilitating easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances corrosion resistance. Ideal for high-reliability applications, the ACC28DTBH is a dependable solution for your connectivity needs.