ACC28DTBI

Heilind Number:SULACC28DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DTBI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DTBI

Detailed Description

This high-performance female PCB connector, SKU ACC28DTBI, boasts robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable connectivity. Designed for demanding applications, it features a threaded mount type and through-hole termination method for secure attachment. With a contact material of Beryllium Copper and Gold plating, it guarantees excellent conductivity and corrosion resistance. The connector offers 56 positions across two rows, with a 2.54mm pitch and 700VAC voltage rating, making it suitable for power and signal transmission. Its loop bellow contact type and right-angle orientation further enhance versatility. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact size, measuring just 15.49mm in height and 9.4mm in width, facilitates space-saving PCB layouts. Matte Tin termination plating ensures solderability. A key component in hi-rel environments, this ACC28DTBI connector guarantees performance and longevity.