| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC28DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC28DTBN |
ACC28DTBN
| Heilind Number: | SULACC28DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC28DTBN |
| ECAD Model: |
Specifications
Detailed Description
The SKU ACC28DTBN features a female connector with two rows, designed for PPS & Beryllium Copper materials. With a contact plating of gold and termination method of Thru Hole, it ensures reliable connectivity. Operating at a maximum amperage of 3A and voltage of 700 VAC, this connector is suitable for high-power applications. Its Loop Bellow contact type and right-angle orientation offer efficient signal transmission. With 56 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's durable construction, with an operating temperature range of -65 to 150°C, ensures performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for board-to-board and card edge connections, the ACC28DTBN is a reliable solution for PCB applications.

