ACC28DTBT

Heilind Number:SULACC28DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DTBT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DTBT

Detailed Description

Introducing our ACC28DTBT Female Board-to-Board PCB Connector, designed for high-performance applications. This connector features 56 gold-plated Beryllium Copper contacts with a loop bellow contact type, ensuring reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The threaded mount type and right-angle orientation offer easy installation and space-saving benefits. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. Its compact size, with a connector height of .61 inches and a width of 9.4mm, makes it ideal for compact electronic devices. The Matte Tin termination plating guarantees durability. This connector, classified under the category of hi-rel connectors, is perfect for demanding industrial and aerospace applications. Upgrade your connectivity solutions with the ACC28DTBT.