ACC28DTKD-S288

Heilind Number:SULACC28DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULACC28DTKD-S288

Detailed Description

ACC28DTKD-S288 features a female connector with two rows for efficient connectivity. Constructed with PPS and Beryllium Copper materials, it ensures durability and reliable performance. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating offer optimal conductivity. With a pitch of 2.54mm and contact type of Loop Bellow, it guarantees secure connections. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for high-power applications. The connector's orientation is Straddle, with a total of 56 positions and a tail length of 4.45mm. Its clearance hole mount type and matte tin termination plating make it versatile for various PCB setups. The connector is designed for use in Board To Board and Card Edge applications, meeting the highest standards for reliability. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-limited installations. Whether in industrial or commercial settings, the ACC28DTKD-S288 connector ensures seamless and efficient connectivity, making it a must-have component for any electronic system requiring high-performance board-to-board connections.