ACC28DTKH

Heilind Number:SULACC28DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DTKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DTKH

Detailed Description

ACC28DTKH features a robust design suited for high-reliability applications. With PPS and Beryllium Copper construction, this female connector ensures durability and efficient power transmission. Boasting a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable performance even in demanding environments. The two rows of Loop Bellow contacts, plated with gold for optimal conductivity, offer secure connections. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With 56 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial settings. The matte tin termination plating adds corrosion resistance, enhancing longevity. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet sturdy solution for board-to-board connections. Perfect for applications where reliability is paramount, the ACC28DTKH is an essential component in high-performance electronic systems.