| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC28DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC28DTKN |
ACC28DTKN
| Heilind Number: | SULACC28DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC28DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ACC28DTKN, a top-of-the-line connector designed for high-performance applications. Crafted with precision using PPS and Beryllium Copper materials, this female connector ensures optimal conductivity. With two rows and 56 positions, it offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent signal transmission. Featuring a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range from -65 to 150°C, it's suitable for diverse environments. The termination method is Thru Hole with Matte Tin plating, ensuring secure and reliable connections. Ideal for Board to Board PCB and Card Edge applications, this connector, with its Loop Bellow contact type and straight orientation, is a must-have for any high-tech setup.

