ACC28DTMD-S189

Heilind Number:SULACC28DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DTMD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DTMD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULACC28DTMD-S189

Detailed Description

Introducing the ACC28DTMD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability even in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it offers robust power transmission capabilities. The 56-position connector, with a 2.54mm pitch, is ideal for high-density PCB layouts. Gold-plated Beryllium Copper contacts guarantee optimal signal integrity, while the Matte Tin termination plating ensures secure soldering. Its right-angle orientation and clearance hole mount type make installation easy and efficient. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. Trust the ACC28DTMD-S189 for seamless and dependable board-to-board connections.