ACC28DTMD

Heilind Number:SULACC28DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DTMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC28DTMD

Detailed Description

ACC28DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 female contacts, this connector ensures reliable connectivity in complex electronic systems. The contact material, beryllium copper, combined with gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. The right-angle orientation and clearance hole mount type offer versatility in installation. Operating within a wide temperature range of -65 to 150°C, the ACC28DTMD connector is ideal for harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it space-efficient without compromising on performance. Trusted for its quality and durability, this connector is a reliable solution for your connectivity needs.