| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC28DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC28DTMI |
ACC28DTMI
| Heilind Number: | SULACC28DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC28DTMI |
| ECAD Model: |
Specifications
Detailed Description
The ACC28DTMI Connector features a durable construction of PPS and Beryllium Copper, making it ideal for high-performance applications. With a compact design and a 2-row, threaded mount type, this connector offers secure and reliable connectivity. Its gold-plated Beryllium Copper contacts ensure excellent conductivity, while the loop bellow contact type and right-angle orientation provide versatility in installation. Boasting 56 positions and a voltage rating of 700 VAC, this connector is suitable for demanding electronic systems. The Matte Tin termination plating and wide operating temperature range of -65 to 150 °C guarantee long-term durability. Perfect for board-to-board and card edge connections, the ACC28DTMI is a top choice for professional applications.

