| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC28DTMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULACC28DTMN |
ACC28DTMN
| Heilind Number: | SULACC28DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC28DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC28DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 56 female contacts made of durable beryllium copper with gold plating, it guarantees optimal conductivity. The loop bellow contact type and right-angle orientation offer secure and space-efficient connections. Meeting stringent operating temperature requirements from -65 to 150°C, it is suitable for harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it is perfect for compact electronic devices. The matte tin termination plating ensures long-term durability. Trust the ACC28DTMN for your connectivity needs in aerospace, defense, and industrial applications.

