ACC28DTMS

Heilind Number:SULACC28DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC28DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC28DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULACC28DTMS

Detailed Description

Introducing the ACC28DTMS, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and side-hole mount type offers easy installation on PCBs. Its gold-plated contact material guarantees low contact resistance and long-term durability. The loop bellow contact type and right-angle orientation optimize signal transmission efficiency. With 56 positions and a 2.54mm pitch, it allows for high-density board-to-board connections. Operating range from -65 to 150°C makes it suitable for extreme temperature environments. The matte tin termination plating ensures soldering integrity. Ideal for aerospace, defense, and industrial applications, the ACC28DTMS is a reliable solution for critical connectivity needs.