| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC30DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC30DCKD |
ACC30DCKD
| Heilind Number: | SULACC30DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC30DCKD |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, featuring PPS and Beryllium Copper construction, is designed for high-reliability applications. With two rows of 60 loop bellow contacts, it ensures secure and efficient connectivity. The connector, with a pitch of 2.54mm (.1in) and operating voltage of 700VAC, is suitable for diverse electronic systems. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. Its straight orientation and clearance hole mount type facilitate easy installation. With an operating temperature range of -65 to 150°C, it is ideal for harsh environments. Compact in size, with dimensions of 9.4mm (.37in) width and .61in (15.49mm) height, this connector is a reliable solution for demanding PCB applications.

