ACC30DCKI

Heilind Number:SULACC30DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DCKI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DCKI

Detailed Description

Introducing the ACC30DCKI, a high-performance Board To Board PCB Connector designed for reliability in demanding environments. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capability of 700VAC. With a female gender and two rows of 60 positions each, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated Beryllium Copper contacts and Matte Tin termination plating ensure excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for your PCB connectivity needs. Trust the ACC30DCKI for high-reliability performance in critical systems.