| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC30DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULACC30DCKN-S288 |
ACC30DCKN-S288
| Heilind Number: | SULACC30DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC30DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC30DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 60 positions across 2 rows, it offers ample connectivity options. The female gender, loop bellow contact type, and gold contact plating guarantee secure and low-resistance connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for diverse industrial uses. Its straddle orientation and no mounting requirement make installation easy. With matte tin termination plating, it meets industry standards for durability. Trust the ACC30DCKNS288 for efficient and long-lasting board-to-board connections.

