ACC30DCKN

Heilind Number:SULACC30DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DCKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DCKN

Detailed Description

Introducing the ACC30DCKN, a high-performance board-to-board PCB connector designed for precision connections in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage capability of 700 VAC, it is suitable for a wide range of applications. The female gender and straight orientation, along with two rows of 60 positions, offer versatility in connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating temperature range from -65 to 150°C makes it ideal for harsh conditions. The termination method is through-hole, with a pitch of 2.54mm. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it provides a compact yet powerful solution for your PCB connection needs. Trust in the ACC30DCKN for high-reliability performance in your electronic systems.