| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC30DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC30DETN |
ACC30DETN
| Heilind Number: | SULACC30DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC30DETN |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, SKU ACC30DETN, is designed for high-reliability applications with its PPS and Beryllium Copper construction. Featuring two rows of 60 cantilever contacts with gold plating, it ensures reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. The connectors have a pitch of 2.54mm and operate in a wide temperature range from -65 to 150°C, making them suitable for diverse environments. With a straight orientation and no mounting required, they are easy to install on PCBs. The termination method is through hole, with Matte Tin plating for durability. Measuring 10.95mm in height and 8.38mm in width, these connectors offer a compact solution for space-constrained applications in various industries.

