ACC30DEYH

Heilind Number:SULACC30DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DEYH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DEYH

Detailed Description

Introducing the ACC30DEYH, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this female connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 60 cantilever contacts, it offers secure connectivity with a pitch of 2.54mm. The straight orientation and clearance hole mount type make installation easy, while the thru-hole termination method and matte tin plating guarantee durability in harsh environments. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial settings. With a compact size of 10.95mm in height and 8.38mm in width, it is suitable for space-constrained PCB layouts. Trust the ACC30DEYH for high-reliability performance in your critical electronic systems.