| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC30DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC30DEYN |
ACC30DEYN
| Heilind Number: | SULACC30DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC30DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC30DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 60 female contacts, each made of durable PPS and Beryllium Copper with gold plating for optimal conductivity. The cantilever contact type ensures reliable connections, while the straight orientation and no mounting design make installation a breeze. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. The termination method of thru-hole with matte tin plating offers secure and durable connections. Whether you're working on aerospace, defense, or industrial projects, the ACC30DEYN is the perfect choice for your connectivity needs.

