| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC30DKAI-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC30DKAI-S1243 |
ACC30DKAI-S1243
| Heilind Number: | SULACC30DKAI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC30DKAI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PPS & Beryllium Copper, ACC30DKAI-S1243 is a high-performance female connector designed for industrial applications. With an amperage rating of 3A and voltage tolerance up to 700VAC, this threaded mount type connector ensures reliable power transmission. Its two rows of contact points, plated with gold for optimal conductivity, offer a total of 60 positions with a pitch of 2.54mm. The cantilever contact type and right-angle orientation make it ideal for compact PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, and with termination plating in matte tin, this connector guarantees durability and performance in harsh environments. Perfect for board-to-board and card edge connections in demanding industries, it's a must-have component for any high-reliability application.

