ACC30DKDI-S1243

Heilind Number:SULACC30DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DKDI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DKDI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DKDI-S1243

Detailed Description

Introducing the ACC30DKDI-S1243, a high-performance female connector designed for demanding applications. Constructed from durable PPS and Beryllium Copper, with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. Featuring a threaded mount and thru-hole termination, installation is secure and straightforward. The Cantilever contact type and straight orientation, along with 60 positions and a pitch of 2.54mm, allow for efficient and precise connections on PCBs. With an operating temperature range of -65 to 150°C, this connector offers exceptional performance in extreme conditions. Measuring at .61in in height and .4in in width, it is compact yet robust. The matte tin termination plating ensures long-term durability. Ideal for board-to-board and card edge connections, the ACC30DKDI-S1243 is the perfect choice for high-reliability electronics.