| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC30DKDN-S1191 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC30DKDN-S1191 |
ACC30DKDN-S1191
| Heilind Number: | SULACC30DKDN-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC30DKDN-S1191 |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, SKU ACC30DKDN-S1191, offers reliable and high-performance connectivity for your electronic devices. Featuring PPS and Beryllium Copper construction with gold plating, it ensures optimal signal transmission and durability. With a pitch of 2.54mm and 60 positions, it allows for precise and secure connections. The straight orientation and thru-hole termination method simplify installation. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, it is suitable for various applications. The matte tin termination plating enhances its longevity. Compact in size with a height of 15.49mm and width of 10.16mm, it is ideal for space-constrained designs. Whether in industrial or commercial settings, this connector guarantees efficient performance.

