ACC30DKMS-S1191

Heilind Number:SULACC30DKMS-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DKMS-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DKMS-S1191
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC30DKMS-S1191

Detailed Description

The ACC30DKMS-S1191 is a high-quality board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and performance. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The female connector has two rows with a pitch of 2.54mm, making it suitable for a wide range of PCB layouts. Its wire wrap termination method and cantilever contact type ensure secure connections. Operating in a wide temperature range from -65 to 150°C, it is perfect for harsh environments. The connector's straight orientation, 60 positions, and side hole mount type provide versatility in installation. Gold contact plating and matte tin termination plating guarantee excellent conductivity and corrosion resistance. With a compact size of 15.49mm in height and 10.16mm in width, it saves space on the PCB. Whether you're designing aerospace, military, or industrial electronics, the ACC30DKMS-S1191 is the perfect choice for reliable and high-performance connectivity.