ACC30DKNN-S1243

Heilind Number:SULACC30DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DKNN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DKNN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DKNN-S1243

Detailed Description

Introducing the ACC30DKNN-S1243, a high-performance female PCB connector designed for demanding applications. With two rows of contacts made from PPS and Beryllium Copper, this connector ensures reliable power and signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets the needs of various electronic systems. Featuring a cantilever contact type and gold plating, it offers excellent conductivity and durability. The termination method of Card Extender and termination plating of Matte Tin further enhance its reliability. With a pitch of 2.54mm and orientation of straddle, it is suitable for board-to-board connections. The connector's wide operating temperature range of -65 to 150°C makes it ideal for harsh environments. Measuring 13.97mm in height, .4in in width, and with a tail length of 15.37mm, it provides easy installation and secure connectivity. This connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a top choice for industries requiring high-reliability components.