| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC30DKRI-S1191 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC30DKRI-S1191 |
ACC30DKRI-S1191
| Heilind Number: | SULACC30DKRI-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC30DKRI-S1191 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance Board To Board PCB Connector, the SKU ACC30DKRI-S1191. This female connector features two rows of contacts, each meticulously crafted from PPS & Beryllium Copper with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers reliable power transmission in demanding environments. The Cantilever contact type and Card Extender termination method provide secure and efficient connectivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Its sleek design, with a connector height of 13.97mm and width of 10.16mm, makes it easy to integrate into any PCB layout. Trust in the ACC30DKRIS1191 for high-quality, high-reliability connections.

