ACC30DKSH-S1191

Heilind Number:SULACC30DKSH-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DKSH-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DKSH-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DKSH-S1191

Detailed Description

ACC30DKSH-S1191 features PPS & Beryllium Copper construction, ensuring durability and reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for high-power applications. Its 2-row design with 60 positions offers ample connectivity. The cantilever contact type and gold plating guarantee secure and low-resistance connections. Operating between -65°C to 150°C, it's ideal for a wide range of temperature conditions. Featuring thru-hole termination and clearance hole mount type, installation is efficient. The matte tin termination plating enhances solderability. Measuring .61 inches in height and .4 inches in width, this straight-oriented connector is compact yet robust. Perfect for board-to-board and card edge connections, it's a versatile solution for PCB assemblies. The ACC30DKSH-S1191 is RoHS compliant, adhering to environmental standards. Upgrade your electronic systems with this high-performance connector.