| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC30DKSH-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULACC30DKSH-S1243 |
ACC30DKSH-S1243
| Heilind Number: | SULACC30DKSH-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC30DKSH-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The ACC30DKSH-S1243 PCB Connector is a high-performance female connector designed for demanding applications. With two rows of contacts featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity. Operating at 3A and 700VAC, it meets stringent power requirements. The gold-plated contacts offer excellent conductivity, while the cantilever contact type provides secure mating. With 60 positions and a 2.54mm pitch, it allows for high-density PCB layouts. The connector's clearance hole mount type and thru-hole termination method simplify installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees durability in harsh environments. Perfect for board-to-board and card edge connections, the ACC30DKSH-S1243 is a top choice for high-reliability applications.

