| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC30DKUN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULACC30DKUN-S1243 |
ACC30DKUN-S1243
| Heilind Number: | SULACC30DKUN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC30DKUN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC30DKUNS1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 60 female contacts made of PPS and beryllium copper, this connector ensures reliable power and signal transmission. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The cantilever contact type and thru-hole termination method make it easy to install on PCBs. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. Its compact design, with a connector height of 13.97mm and width of 10.16mm, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the ACC30DKUNS1243 guarantees high reliability and performance.

