ACC30DPBN

Heilind Number:SULACC30DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPBN

Detailed Description

Introducing the ACC30DPBN, a high-performance female board-to-board PCB connector engineered for precision and reliability. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity with a current rating of 3A and a voltage capacity of 700VAC. With double-point contact and gold plating, it guarantees secure and low-resistance connections. Its 2.54mm pitch and 60 positions make it ideal for high-density applications, while the right-angle orientation and through-hole termination method offer flexibility in installation. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suited for a wide range of environments. The matte tin termination plating enhances durability, while the compact design with a height of 14.22mm and width of 10.16mm saves valuable PCB space. Perfect for demanding industries such as aerospace, defense, and telecommunications, the ACC30DPBN sets a new standard for performance in board-to-board connectivity.