ACC30DPBS

Heilind Number:SULACC30DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPBS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPBS

Detailed Description

The ACC30DPBS is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures optimal performance even in demanding environments. With a double-point contact design and gold plating, it guarantees excellent conductivity and signal integrity. The 2.54mm pitch and 60 positions make it versatile for various applications. Its side hole mount and through-hole termination method provide easy and secure installation. Operating at a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. The right-angle orientation and compact dimensions of 14.22mm height and 10.16mm width allow for space-saving installation. With a voltage rating of 700VAC and amperage of 3A, it meets high electrical performance standards. The matte tin termination plating ensures long-term reliability. Ideal for industrial and commercial applications, the ACC30DPBS is a top choice for professionals seeking durable and efficient board-to-board connectivity solutions.