ACC30DPDH

Heilind Number:SULACC30DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPDH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPDH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPDH

Detailed Description

The ACC30DPDH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for high-power systems. Its double-point contact design and gold plating guarantee secure and low-resistance connections. With 60 positions arranged in 2 rows, it offers ample connectivity options. The clearance hole mount and thru-hole termination method ensure easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact size, with a height of 15.49mm and width of 10.16mm, makes it perfect for space-constrained applications. Whether it's for aerospace, defense, or industrial use, the ACC30DPDH is the ultimate choice for high-reliability connectivity.