ACC30DPDI

Heilind Number:SULACC30DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPDI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPDI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPDI

Detailed Description

Introducing the ACC30DPDI, a high-performance connector perfect for demanding applications. This female connector features PPS and Beryllium Copper construction with gold contact plating, ensuring reliable conductivity even in harsh environments. With a double-point contact design, it offers enhanced signal integrity. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Boasting 2 rows and 60 positions with a 2.54mm pitch, it accommodates complex connections with ease. Rated for 700VAC and operating temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with a connector height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the ACC30DPDI for reliable and durable board-to-board and card edge connections.