ACC30DPDN

Heilind Number:SULACC30DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPDN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DPDN

Detailed Description

Introducing the ACC30DPDN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and double-point contact design, it offers secure and efficient signal transmission. The gold-plated contacts not only enhance conductivity but also provide excellent corrosion resistance. Meeting stringent quality standards, this connector is rated for 700VAC and can handle up to 3A of current. Its straight orientation, 2-row configuration, and through-hole termination method make it easy to integrate into your PCB assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, the ACC30DPDN guarantees optimal performance in aerospace, defense, and industrial applications. Trust in this connector's durability and precision for your connectivity needs.