ACC30DPDS

Heilind Number:SULACC30DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPDS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DPDS

Detailed Description

This double-row female connector, with SKU ACC30DPDS, is designed for high-performance applications requiring reliable signal transmission. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient conductivity. With a contact plating of gold and termination plating of Matte Tin, it offers excellent corrosion resistance. The contact type is double point, enhancing contact stability. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for demanding environments. Its straight orientation, side hole mount type, and through-hole termination method make it easy to install on PCBs. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's high-temperature range of -65 to 150°C further enhances its versatility. Measuring 15.49mm in height and 10.16mm in width, this compact yet robust connector is ideal for board-to-board and card edge connections in various electronic systems. Upgrade your connectivity solutions with the ACC30DPDS.