ACC30DPEN

Heilind Number:SULACC30DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPEN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPEN

Detailed Description

Introducing the ACC30DPEN, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and two rows of female pins, this connector offers reliable connectivity in tight spaces. Engineered with PPS and Beryllium Copper, it ensures robustness and durability, meeting stringent industry standards. The 3A amperage and 700VAC voltage rating make it suitable for power and signal transmission. Featuring gold-plated double-point contacts on a 2.54mm pitch, it guarantees low contact resistance and optimal signal integrity. With a right-angle orientation and through-hole termination, it facilitates easy installation on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the ACC30DPEN for seamless and secure board-level connections.