ACC30DPES

Heilind Number:SULACC30DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DPES

Detailed Description

The ACC30DPES is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PPS and Beryllium Copper materials, ensuring reliable connectivity in even the harshest environments. The female gender, double-row design, and side hole mount type make it versatile for various PCB configurations. Termination is achieved through reliable thru-hole soldering, with contact points plated in gold for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power transmission. The right-angle orientation and 60 positions provide flexibility in board layout. Operating temperature range of -65 to 150 °C guarantees performance in extreme conditions. Matte Tin termination plating enhances durability. This connector, belonging to the hi-rel category, is ideal for aerospace, defense, and industrial applications. Trust the ACC30DPES for secure and efficient board-to-board connections.