| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC30DPMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC30DPMH |
ACC30DPMH
| Heilind Number: | SULACC30DPMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC30DPMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC30DPMH, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity. With two rows and a pitch of 2.54mm, it offers 60 double-point contacts for efficient data transmission. The contact plating of gold guarantees optimal signal integrity, while the termination method of wire wrap simplifies installation. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Perfect for board-to-board and card edge connections, the ACC30DPMH is a versatile solution for your connectivity needs.

