ACC30DPMI

Heilind Number:SULACC30DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPMI

Detailed Description

Introducing the ACC30DPMI, a high-performance PCB connector designed for demanding applications. This female connector features PPS & Beryllium Copper construction, ensuring robustness and reliability. With a double-point contact design and gold plating, it guarantees excellent conductivity and signal integrity. Rated for 3A and 700VAC, it meets stringent power and voltage requirements. The threaded mount and wire wrap termination method offer secure and efficient installation. With 60 positions in 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The compact design, with a height of 15.49mm and width of 10.16mm, allows for space-saving installation. Whether in aerospace, defense, or industrial settings, the ACC30DPMI is the perfect choice for high-reliability board-to-board and card edge connections.