ACC30DPMN

Heilind Number:SULACC30DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPMN

Detailed Description

This female double-row board-to-board PCB connector, ACC30DPMN, combines PPS and Beryllium Copper construction for exceptional durability and conductivity. With a pitch of 2.54mm (.1in) and 60 positions, it offers reliable connectivity in high-density applications. Featuring gold-plated Beryllium Copper contacts and matte tin termination, it ensures optimal signal transmission while meeting stringent quality standards. The straight orientation and no mounting design make installation easy, while the 700VAC voltage rating and operating temperature range of -65 to 150°C guarantee performance in diverse environments. With a compact size of 15.49mm in height and 10.16mm in width, this connector is ideal for space-constrained PCB layouts. Perfect for demanding industrial and electronic applications, it is a versatile solution for ensuring seamless connectivity on your projects.