ACC30DPNH

Heilind Number:SULACC30DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPNH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPNH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPNH

Detailed Description

The ACC30DPNH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of contacts, it provides seamless connectivity in tight spaces. Its PPS and Beryllium Copper construction ensures durability and reliable performance, even in harsh environments. The contact material is gold-plated for optimal conductivity, while the termination method of card extender allows for easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. With a double-point contact type and straddle orientation, it guarantees secure and stable connections. The connector's matte tin termination plating and wide operating temperature range of -65 to 150°C further enhance its reliability. Meeting the highest industry standards, this connector is the perfect choice for aerospace, military, and other hi-rel applications. Upgrade your connectivity solutions with the ACC30DPNH.