ACC30DPNN

Heilind Number:SULACC30DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPNN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPNN

Detailed Description

Introducing the ACC30DPNN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures robust and reliable operation. With a double-point contact design and gold plating, it guarantees excellent signal integrity, even at high amperages of up to 3A and voltages of 700VAC. Suitable for a wide range of applications, this connector offers 60 positions in a compact 2-row configuration, with a pitch of 2.54mm. Its straddle orientation and card extender termination method make it easy to integrate into your PCB assembly. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, and with matte tin termination plating for added durability, the ACC30DPNN is the ideal choice for mission-critical systems in aerospace, defense, and industrial settings. Trust in this connector for secure and efficient board-to-board connections, meeting the highest standards of performance and reliability.