ACC30DPNS

Heilind Number:SULACC30DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPNS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DPNS

Detailed Description

The ACC30DPNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female connector has 2 rows, each with 30 positions, allowing for versatile connectivity options. Its side hole mount and card extender termination method make installation easy. The double-point contact design with gold plating guarantees low contact resistance and excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse industries. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the ACC30DPNS for secure and efficient board-to-board connections in your projects.