ACC30DPRH

Heilind Number:SULACC30DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPRH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPRH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPRH

Detailed Description

The ACC30DPRH is a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 700VAC, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee low contact resistance and high conductivity. With 60 positions and 2 rows, it offers ample connectivity options. The clearance hole mount and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. The matte tin termination plating provides durability and corrosion resistance. Compact in size with a connector height of 14.22mm and width of 10.16mm, it is suitable for space-constrained PCB layouts. Trust the ACC30DPRH for robust and efficient board-to-board and card edge connections in your high-reliability systems.