ACC30DPRI

Heilind Number:SULACC30DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPRI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPRI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPRI

Detailed Description

Introducing the ACC30DPRI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in extreme environments. With a current rating of 3A and voltage capability up to 700 VAC, it guarantees reliable power transmission. The female, double-row design with a pitch of 2.54mm accommodates 60 positions, making it ideal for complex circuitry. Gold-plated Beryllium Copper contacts ensure optimal signal integrity, while the termination method of Card Extender facilitates easy installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for aerospace, defense, and industrial applications. Trust in the ACC30DPRI for secure and efficient board-level connections.