ACC30DPRN

Heilind Number:SULACC30DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPRN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPRN

Detailed Description

The ACC30DPRN is a high-performance board-to-board connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The female connector has two rows with 60 positions, each featuring double-point contacts plated with gold for enhanced signal integrity. Its straddle orientation and termination method through card extender make it easy to integrate into PCB assemblies. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a compact size of 0.56 inches in height and 0.4 inches in width, it saves space while delivering high performance. The matte tin termination plating ensures secure connections. Trusted for quality and performance, the ACC30DPRN is the perfect choice for demanding PCB applications.