ACC30DPRS

Heilind Number:SULACC30DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPRS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPRS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPRS

Detailed Description

Introducing the ACC30DPRS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 60 female contacts, this connector ensures secure and reliable connectivity in any setup. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold guarantees low contact resistance, while the termination method of card extender allows for easy installation. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its double-point contact design and straddle orientation further enhance its performance. With a compact size of 10.16mm in width and 14.22mm in height, the ACC30DPRS is perfect for space-constrained applications. Trust in its quality, as it meets RoHS standards and is ideal for various industries, including aerospace, telecommunications, and industrial equipment. Upgrade your connectivity solutions with the ACC30DPRS.